MFR Recommended
MFR Recommended
Direct

THD 15-1212N | |
|---|---|
DigiKey Part Number | THD15-1212N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-1212N |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-1212N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,701.23000 | ₹4,701.23 |
| 5 | ₹4,526.41600 | ₹22,632.08 |
| 10 | ₹4,452.89300 | ₹44,528.93 |
| 30 | ₹4,338.67800 | ₹1,30,160.34 |
| 50 | ₹4,286.48140 | ₹2,14,324.07 |
| 100 | ₹4,216.61990 | ₹4,21,661.99 |


