Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
THM-30
THM-30
E-gnition Hamburg team

THM 30-1223

DigiKey Part Number
1951-1674-ND
Manufacturer
Manufacturer Product Number
THM 30-1223
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹7,706.48000₹7,706.48
5₹7,688.77600₹38,443.88
10₹7,671.07200₹76,710.72
30₹6,645.09367₹1,99,352.81
50₹6,558.43060₹3,27,921.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.