
THN 15-3622UIR | |
|---|---|
DigiKey Part Number | 1951-THN15-3622UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-3622UIR |
Description | 15 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 625mA, 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,086.80000 | ₹7,086.80 |
| 5 | ₹6,822.52000 | ₹34,112.60 |
| 10 | ₹6,711.72200 | ₹67,117.22 |
| 30 | ₹6,539.48300 | ₹1,96,184.49 |
| 50 | ₹6,460.75320 | ₹3,23,037.66 |
| 100 | ₹6,355.41570 | ₹6,35,541.57 |