
THN 20-3623UIR | |
|---|---|
DigiKey Part Number | 1951-THN20-3623UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-3623UIR |
Description | 20 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,563.91000 | ₹7,563.91 |
| 5 | ₹7,281.92600 | ₹36,409.63 |
| 10 | ₹7,163.58100 | ₹71,635.81 |
| 30 | ₹6,979.66233 | ₹2,09,389.87 |
| 50 | ₹6,895.65220 | ₹3,44,782.61 |
| 100 | ₹6,783.18600 | ₹6,78,318.60 |