
THN 20-7213UIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7213UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7213UIR |
Description | 20 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1.33A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,228.44000 | ₹7,228.44 |
| 5 | ₹6,959.13000 | ₹34,795.65 |
| 10 | ₹6,846.09600 | ₹68,460.96 |
| 30 | ₹6,670.34700 | ₹2,00,110.41 |
| 50 | ₹6,590.05800 | ₹3,29,502.90 |
| 100 | ₹6,482.58660 | ₹6,48,258.66 |