
THN 20-7223UIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7223UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7223UIR |
Description | 20 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 7-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.74" H (25.4mm x 25.4mm x 18.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,054.07000 | ₹8,054.07 |
| 5 | ₹7,753.63400 | ₹38,768.17 |
| 10 | ₹7,627.74000 | ₹76,277.40 |
| 30 | ₹7,431.86300 | ₹2,22,955.89 |
| 50 | ₹7,342.44180 | ₹3,67,122.09 |
| 100 | ₹7,222.65120 | ₹7,22,265.12 |