Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
E-gnition Hamburg team

TIM 3.5-2411

DigiKey Part Number
1951-1762-ND
Manufacturer
Manufacturer Product Number
TIM 3.5-2411
Description
DC DC CONVERTER 5V 3.5W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 3.5-2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REM4A-2405SRecom Power10945-REM4A-2405S-ND₹3,592.32000Similar
In-Stock: 8
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,484.22000₹3,484.22
5₹3,354.69600₹16,773.48
10₹3,300.27500₹33,002.75
30₹3,215.69367₹96,470.81
50₹3,177.06480₹1,58,853.24
100₹3,125.30000₹3,12,530.00
250₹3,058.06260₹7,64,515.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.