
TMF 10105 | |
|---|---|
DigiKey Part Number | TMF10105-ND |
Manufacturer | |
Manufacturer Product Number | TMF 10105 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMF 10105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.06" W x 0.75" H (52.2mm x 26.8mm x 19.0mm) | |
Approval Agency | - | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,522.43000 | ₹3,522.43 |
| 5 | ₹3,327.67200 | ₹16,638.36 |
| 10 | ₹3,132.91300 | ₹31,329.13 |
| 25 | ₹3,084.45680 | ₹77,111.42 |
| 50 | ₹2,937.22280 | ₹1,46,861.14 |
| 100 | ₹2,692.13420 | ₹2,69,213.42 |
| 250 | ₹2,643.69428 | ₹6,60,923.57 |