Similar




TMPS 03-103 | |
|---|---|
DigiKey Part Number | 1951-1175-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 03-103 |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 03-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | 1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,665.23000 | ₹1,665.23 |
| 5 | ₹1,640.44600 | ₹8,202.23 |
| 10 | ₹1,615.84500 | ₹16,158.45 |
| 25 | ₹1,598.14000 | ₹39,953.50 |
| 50 | ₹1,581.36640 | ₹79,068.32 |
| 100 | ₹1,568.32040 | ₹1,56,832.04 |
| 250 | ₹1,558.07364 | ₹3,89,518.41 |
| 500 | ₹1,551.54504 | ₹7,75,772.52 |










