


TMR 1-1223 | |
|---|---|
DigiKey Part Number | 1951-1777-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-1223 |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-1223 Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -15V | Approval Agency CB, CSA |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,061.35000 | ₹1,061.35 |
| 5 | ₹1,022.03200 | ₹5,110.16 |
| 10 | ₹1,005.49200 | ₹10,054.92 |
| 30 | ₹979.78533 | ₹29,393.56 |
| 50 | ₹968.04700 | ₹48,402.35 |
| 100 | ₹952.31110 | ₹95,231.11 |
| 250 | ₹931.86480 | ₹2,32,966.20 |
| 500 | ₹916.67140 | ₹4,58,335.70 |