


TMR 1223 | |
|---|---|
DigiKey Part Number | 1951-2341-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1223 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1223 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 65mA, 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,582.10000 | ₹1,582.10 |
| 5 | ₹1,523.31200 | ₹7,616.56 |
| 10 | ₹1,498.74000 | ₹14,987.40 |
| 30 | ₹1,460.33700 | ₹43,810.11 |
| 50 | ₹1,442.82740 | ₹72,141.37 |
| 100 | ₹1,419.35120 | ₹1,41,935.12 |
| 250 | ₹1,388.85468 | ₹3,47,213.67 |
| 500 | ₹1,366.19686 | ₹6,83,098.43 |