


TMR 3-1210WI | |
|---|---|
DigiKey Part Number | 1951-3196-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1210WI |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1210WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,338.97000 | ₹2,338.97 |
| 5 | ₹2,232.36400 | ₹11,161.82 |
| 10 | ₹2,125.57300 | ₹21,255.73 |
| 30 | ₹2,042.63700 | ₹61,279.11 |
| 50 | ₹1,993.24860 | ₹99,662.43 |
| 100 | ₹1,826.44560 | ₹1,82,644.56 |
| 250 | ₹1,780.32600 | ₹4,45,081.50 |
