MFR Recommended
MFR Recommended
Similar



TMR 3-2410E | |
|---|---|
DigiKey Part Number | 1951-3199-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2410E |
Description | DC DC CONVERTER 3.3V 2.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2410E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,595.34000 | ₹1,595.34 |
| 5 | ₹1,533.46800 | ₹7,667.34 |
| 10 | ₹1,471.40700 | ₹14,714.07 |
| 30 | ₹1,428.07533 | ₹42,842.26 |
| 50 | ₹1,416.42720 | ₹70,821.36 |
| 100 | ₹1,394.06260 | ₹1,39,406.26 |
| 250 | ₹1,352.59852 | ₹3,38,149.63 |
| 500 | ₹1,341.87654 | ₹6,70,938.27 |



