
TMR 3-2421HI | |
|---|---|
DigiKey Part Number | TMR3-2421HI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2421HI |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2421HI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,382.77000 | ₹2,382.77 |
| 5 | ₹2,296.66200 | ₹11,483.31 |
| 10 | ₹2,210.37200 | ₹22,103.72 |
| 30 | ₹2,145.14167 | ₹64,354.25 |
| 50 | ₹2,127.43640 | ₹1,06,371.82 |
| 100 | ₹2,092.95760 | ₹2,09,295.76 |
| 250 | ₹1,996.04412 | ₹4,99,011.03 |