


TMR 4823 | |
|---|---|
DigiKey Part Number | TMR4823-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4823 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,559.93000 | ₹1,559.93 |
| 5 | ₹1,501.97200 | ₹7,509.86 |
| 10 | ₹1,477.74400 | ₹14,777.44 |
| 30 | ₹1,439.87900 | ₹43,196.37 |
| 50 | ₹1,422.61480 | ₹71,130.74 |
| 100 | ₹1,399.46730 | ₹1,39,946.73 |
| 250 | ₹1,369.39808 | ₹3,42,349.52 |
| 500 | ₹1,347.05768 | ₹6,73,528.84 |