
TMT 30112C | |
|---|---|
DigiKey Part Number | TMT30112C-ND |
Manufacturer | |
Manufacturer Product Number | TMT 30112C |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 85 ~ 370 VDC | Size / Dimension 3.78" L x 2.01" W x 1.16" H (96.0mm x 51.0mm x 29.5mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cULus, cURus |
Current - Output 1 2.5 A | Base Product Number |