


TMV 0515DEN | |
|---|---|
DigiKey Part Number | 1951-2629-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0515DEN |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0515DEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,251.49000 | ₹1,251.49 |
| 5 | ₹1,205.08200 | ₹6,025.41 |
| 10 | ₹1,185.60500 | ₹11,856.05 |
| 30 | ₹1,155.22700 | ₹34,656.81 |
| 50 | ₹1,141.37940 | ₹57,068.97 |
| 100 | ₹1,122.80740 | ₹1,12,280.74 |
| 250 | ₹1,098.70396 | ₹2,74,675.99 |
| 500 | ₹1,080.78428 | ₹5,40,392.14 |