
TMV 1212DHI | |
|---|---|
DigiKey Part Number | TMV1212DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1212DHI |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1212DHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹982.18000 | ₹982.18 |
| 5 | ₹963.54400 | ₹4,817.72 |
| 10 | ₹944.90600 | ₹9,449.06 |
| 30 | ₹928.13267 | ₹27,843.98 |
| 50 | ₹913.22280 | ₹45,661.14 |
| 100 | ₹905.76790 | ₹90,576.79 |
| 250 | ₹844.67516 | ₹2,11,168.79 |