
TPC 080-112 | |
|---|---|
DigiKey Part Number | TPC080-112-ND |
Manufacturer | |
Manufacturer Product Number | TPC 080-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 72W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 6A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 080-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.80" L x 2.48" W x 3.54" H (96.5mm x 63.0mm x 89.9mm) | |
Approval Agency | CB, CE, cCSAus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,543.18000 | ₹9,543.18 |
| 10 | ₹8,388.04500 | ₹83,880.45 |
| 25 | ₹7,968.11120 | ₹1,99,202.78 |
| 50 | ₹7,664.49260 | ₹3,83,224.63 |
| 100 | ₹7,372.41970 | ₹7,37,241.97 |



