TRA 1-0511 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 78
Unit Price: ₹522.77000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ₹857.76513
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
E-gnition Hamburg team

TRA 1-0511

DigiKey Part Number
1951-2416-ND
Manufacturer
Manufacturer Product Number
TRA 1-0511
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQ0505SAXP Power781470-2454-5-ND₹522.77000Direct
RN-0505S/HPRecom Power0RN-0505S/HP-ND₹857.76513Similar
Available To Order
Factory Stock: 370

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹611.30000₹611.30
5₹588.56200₹2,942.81
10₹578.96500₹5,789.65
30₹564.17900₹16,925.37
50₹557.42000₹27,871.00
100₹548.37170₹54,837.17
250₹536.60600₹1,34,151.50
500₹527.86328₹2,63,931.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.