


TRA 3-0513 | |
|---|---|
DigiKey Part Number | 1951-3227-ND |
Manufacturer | |
Manufacturer Product Number | TRA 3-0513 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRA 3-0513 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRN 3-0513 | Traco Power | 0 | TRN3-0513-ND | ₹1,813.21300 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,140.60000 | ₹1,140.60 |
| 5 | ₹1,098.10400 | ₹5,490.52 |
| 10 | ₹1,080.30500 | ₹10,803.05 |
| 30 | ₹1,052.69133 | ₹31,580.74 |
| 50 | ₹1,040.04900 | ₹52,002.45 |
| 100 | ₹1,023.14500 | ₹1,02,314.50 |
| 250 | ₹1,001.17548 | ₹2,50,293.87 |
| 500 | ₹984.85302 | ₹4,92,426.51 |