
TRA 3-0519 | |
|---|---|
DigiKey Part Number | TRA3-0519-ND |
Manufacturer | |
Manufacturer Product Number | TRA 3-0519 |
Description | DC DC CONVERTER 9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRA 3-0519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,155.51000 | ₹1,155.51 |
| 5 | ₹1,114.50400 | ₹5,572.52 |
| 10 | ₹1,073.50300 | ₹10,735.03 |
| 30 | ₹1,039.95567 | ₹31,198.67 |
| 50 | ₹1,023.18220 | ₹51,159.11 |
| 100 | ₹924.40510 | ₹92,440.51 |
| 250 | ₹884.79736 | ₹2,21,199.34 |
| 500 | ₹877.81212 | ₹4,38,906.06 |