


TSM 2405S | |
|---|---|
DigiKey Part Number | 1951-2519-ND |
Manufacturer | |
Manufacturer Product Number | TSM 2405S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 2405S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹934.66000 | ₹934.66 |
| 5 | ₹900.36400 | ₹4,501.82 |
| 10 | ₹885.73300 | ₹8,857.33 |
| 30 | ₹863.08867 | ₹25,892.66 |
| 50 | ₹852.74500 | ₹42,637.25 |
| 100 | ₹838.86970 | ₹83,886.97 |
| 250 | ₹820.86800 | ₹2,05,217.00 |
| 500 | ₹807.48464 | ₹4,03,742.32 |