AC DIN Rail Power Supply 1 Output 24V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSPC 050-124

DigiKey Part Number
TSPC050-124-ND
Manufacturer
Manufacturer Product Number
TSPC 050-124
Description
AC/DC DIN RAIL SUPPLY 24V 50W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.1A
Datasheet
 Datasheet
EDA/CAD Models
TSPC 050-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.1A
Power (Watts)
50W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.56" L x 1.45" W x 4.33" H (90.4mm x 36.8mm x 110.0mm)
Approval Agency
CB, CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,765.19000₹7,765.19
10₹7,210.73300₹72,107.33
25₹7,098.90960₹1,77,472.74
50₹6,878.07720₹3,43,903.86
100₹6,765.51790₹6,76,551.79
Manufacturers Standard Package