
TXL 035-0524D | |
|---|---|
DigiKey Part Number | 1951-1328-ND |
Manufacturer | |
Manufacturer Product Number | TXL 035-0524D |
Description | AC/DC CONVERTER 5V 24V 35W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 035-0524D Models |
Category | Current - Output 2 1.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) |
Voltage - Output 2 24V | Approval Agency CE, cURus |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,007.06000 | ₹6,007.06 |
| 5 | ₹5,721.44600 | ₹28,607.23 |
| 10 | ₹5,602.55300 | ₹56,025.53 |
| 25 | ₹5,449.14400 | ₹1,36,228.60 |
| 50 | ₹5,335.92120 | ₹2,66,796.06 |
| 100 | ₹5,225.07990 | ₹5,22,507.99 |
