Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 035-24S

DigiKey Part Number
1951-1331-ND
Manufacturer
Manufacturer Product Number
TXL 035-24S
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXL 035-24S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
84%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus
Current - Output 1
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,927.68000₹4,927.68
5₹4,693.03400₹23,465.17
10₹4,595.56100₹45,955.61
25₹4,469.79680₹1,11,744.92
50₹4,376.92780₹2,18,846.39
100₹4,286.00620₹4,28,600.62
Manufacturers Standard Package