
TXL 060-0522TI | |
|---|---|
DigiKey Part Number | 1951-1333-ND |
Manufacturer | |
Manufacturer Product Number | TXL 060-0522TI |
Description | AC/DC CONVERTER 5V 2X12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 060-0522TI Models |
Category | Current - Output 2 3.5 A |
Mfr | Current - Output 3 1 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 84% |
Number of Outputs 3 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus |
Current - Output 1 7 A |