


TXLN 750-112 | |
|---|---|
DigiKey Part Number | 1951-TXLN750-112-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 750-112 |
Description | AC/DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 750-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,230.24000 | ₹32,230.24 |
| 5 | ₹31,410.57800 | ₹1,57,052.89 |
| 10 | ₹30,591.19300 | ₹3,05,911.93 |
| 25 | ₹29,569.81880 | ₹7,39,245.47 |