
TXO 150-115-J | |
|---|---|
DigiKey Part Number | 1951-TXO150-115-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 150-115-J |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,084.11000 | ₹6,084.11 |
| 5 | ₹5,857.67200 | ₹29,288.36 |
| 10 | ₹5,762.52900 | ₹57,625.29 |
| 25 | ₹5,638.94560 | ₹1,40,973.64 |
| 50 | ₹5,547.10160 | ₹2,77,355.08 |
| 100 | ₹5,456.67400 | ₹5,45,667.40 |