
TZL 060-4812 | |
|---|---|
DigiKey Part Number | 1951-3262-ND |
Manufacturer | |
Manufacturer Product Number | TZL 060-4812 |
Description | DC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TZL 060-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,398.85000 | ₹8,398.85 |
| 5 | ₹8,085.93600 | ₹40,429.68 |
| 10 | ₹7,954.45000 | ₹79,544.50 |
| 25 | ₹7,783.86400 | ₹1,94,596.60 |
| 50 | ₹7,657.00040 | ₹3,82,850.02 |
| 100 | ₹7,532.06600 | ₹7,53,206.60 |