
TZL 060-4824 | |
|---|---|
DigiKey Part Number | TZL060-4824-ND |
Manufacturer | |
Manufacturer Product Number | TZL 060-4824 |
Description | DC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.5A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Traco Power | Power (Watts) 60W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 80% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,398.85000 | ₹8,398.85 |
| 5 | ₹8,085.93600 | ₹40,429.68 |
| 10 | ₹7,954.45000 | ₹79,544.50 |
| 25 | ₹7,783.86400 | ₹1,94,596.60 |
| 50 | ₹7,657.00040 | ₹3,82,850.02 |
| 100 | ₹7,532.06600 | ₹7,53,206.60 |