
7100.3000.MK | |
|---|---|
DigiKey Part Number | 2240-7100.3000.MK-ND |
Manufacturer | |
Manufacturer Product Number | 7100.3000.MK |
Description | METRISO 3000 TEST KIT |
Customer Reference | |
Detailed Description | Surface Resistivity Meter AA Batteries (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Humidity, and Temperature | |
Features | - | |
Power Supply Type | AA Batteries (2) | |
Includes | - |