Heel Strap, Shoe Strap Small 2 MOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-HG6012

DigiKey Part Number
3641-DK-HG6012-ND
Manufacturer
Manufacturer Product Number
DK-HG6012
Description
SOLE GROUND, 2 MEG, SMALL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap Small 2 MOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Polyester
Strap Termination
-
Resistance
2 MOhms
Size
Small
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,365.17000₹1,365.17
10₹1,203.59000₹12,035.90
25₹1,155.20840₹28,880.21
50₹1,123.00320₹56,150.16
100₹1,094.05020₹1,09,405.02
250₹1,060.06156₹2,65,015.39
500₹1,037.14528₹5,18,572.64
Manufacturers Standard Package