83 kHz ±20ppm Crystal 15pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2X6-83.000K-15

DigiKey Part Number
2492-2X6-83.000K-15-ND
Manufacturer
Manufacturer Product Number
2X6-83.000K-15
Description
83KHZ 2X6 TUNING FORK 15PF
Customer Reference
Detailed Description
83 kHz ±20ppm Crystal 15pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
15pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Bag
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
83 kHz
Size / Dimension
0.079" Dia (2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,630
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate ₹11,648.25 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.