
3X8-32.768K | |
|---|---|
DigiKey Part Number | 2492-3X8-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | 3X8-32.768K |
Description | 32.768KHZ 3X8 TUNING FORK 6PF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.122" Dia (3.10mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |