
CS31-32.768K-7 | |
|---|---|
DigiKey Part Number | 2492-CS31-32.768K-7-ND |
Manufacturer | |
Manufacturer Product Number | CS31-32.768K-7 |
Description | 32.768KHZ CERAMIC SMD 7PF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |