
CS32-F2030CQ15-24.750M | |
|---|---|
DigiKey Part Number | 2492-CS32-F2030CQ15-24.750M-ND |
Manufacturer | |
Manufacturer Product Number | CS32-F2030CQ15-24.750M |
Description | Crystal Ceramic 3.2x2.5 SMD 15pF |
Customer Reference | |
Detailed Description | 24.75 MHz ±20ppm Crystal 15pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.75 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |