
TP65H050G4WS | |
|---|---|
DigiKey Part Number | 1707-TP65H050G4WS-ND |
Manufacturer | |
Manufacturer Product Number | TP65H050G4WS |
Description | 650 V 34 A GAN FET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34A (Tc) 119W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹992.43000 | ₹992.43 |
| 30 | ₹590.51967 | ₹17,715.59 |
| 120 | ₹502.25700 | ₹60,270.84 |
| 510 | ₹465.93000 | ₹2,37,624.30 |






