
TE0714-04-52I-9-A | |
|---|---|
DigiKey Part Number | 1686-TE0714-04-52I-9-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-04-52I-9-A |
Description | IC MODULE ARTIX-7 |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Xilinx Artix™ 7 XC7A50T-2CSG325I 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | Xilinx Artix™ 7 XC7A50T-2CSG325I | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | 2 x 100 Pin | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C |