- Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0715-05-71C33-A

DigiKey Part Number
1686-TE0715-05-71C33-A-ND
Manufacturer
Manufacturer Product Number
TE0715-05-71C33-A
Description
IC MOD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 1GB 32MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU, FPGA
Core Processor
ARM Cortex-A9
Co-Processor
Zynq-7000 (Z-7030)
Speed
125MHz
Flash Size
32MB
RAM Size
1GB
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹48,829.46000₹48,829.46
Manufacturers Standard Package