TE0745 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7030) 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0745-01-30-1I

DigiKey Part Number
1686-1007-ND
Manufacturer
Manufacturer Product Number
TE0745-01-30-1I
Description
IC MODULE CORTEX-A9 1GB 32MB
Customer Reference
Detailed Description
TE0745 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7030) 1GB 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0745-01-30-1I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Module/Board Type
MCU, FPGA
Core Processor
ARM® Cortex®-A9
Co-Processor
Zynq-7000 (Z-7030)
Flash Size
32MB
RAM Size
1GB
Connector Type
Samtec UFPS
Size / Dimension
2.050" L x 2.990" W (52.00mm x 76.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.