cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0745-03-92I31-A

DigiKey Part Number
1686-TE0745-03-92I31-A-ND
Manufacturer
Manufacturer Product Number
TE0745-03-92I31-A
Description
SOM WITH AMD ZYNQ 7045-2I, 1 GBY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zynq Embedded Module ARM Cortex-A9 Xilinx Zynq 7045 SoC XC7Z045-2FBG676I 1GB 64MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM Cortex-A9
Co-Processor
Xilinx Zynq 7045 SoC XC7Z045-2FBG676I
Speed
-
Flash Size
64MB
RAM Size
1GB
Connector Type
Samtec ST5
Size / Dimension
2.990" L x 2.050" W (76.00mm x 52.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,52,331.97000₹1,52,331.97
Manufacturers Standard Package