
TE0818-02-9GI81-AK | |
|---|---|
DigiKey Part Number | 1686-TE0818-02-9GI81-AK-ND |
Manufacturer | |
Manufacturer Product Number | TE0818-02-9GI81-AK |
Description | ULTRASOM+ MPSOC-MODULE WITH AMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module Zynq UltraScale+ XCZU9EG-2FFVC900I 4GB 128MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Zynq UltraScale+ XCZU9EG-2FFVC900I | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 4GB | |
Connector Type | Board-to-Board (BTB) 4 x 240 Pin | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,67,794.44000 | ₹1,67,794.44 |