
TEI0003-03-QFCT4A | |
|---|---|
DigiKey Part Number | 1686-TEI0003-03-QFCT4A-ND |
Manufacturer | |
Manufacturer Product Number | TEI0003-03-QFCT4A |
Description | CYC1000 CYCLONE 10 LP FPGA BRD |
Customer Reference | |
Detailed Description | CYC1000 Cyclone 10 LP FPGA 10CL025 Cyclone® 10 LP FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | CYC1000 Cyclone 10 LP FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 10CL025 | |
Interconnect System | Arduino MKR, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |