
DG300-H | |
|---|---|
DigiKey Part Number | DG300-H-ND |
Manufacturer | |
Manufacturer Product Number | DG300-H |
Description | AC/DC CONVERTER 60V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 60V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.00" L x 3.75" W x 1.46" H (203.2mm x 95.3mm x 37.0mm) |
Voltage - Output 1 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹14,589.94600 | ₹72,949.73 |