
DZ300-20EU | |
|---|---|
DigiKey Part Number | DZ300-20EU-ND |
Manufacturer | |
Manufacturer Product Number | DZ300-20EU |
Description | AC/DC CONVERTER 48V 5V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6.25 A |
Mfr | Current - Output 2 2 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 5.00" W x 1.60" H (228.6mm x 127.0mm x 40.6mm) |
Voltage - Output 1 48V | Minimum Load Required No |
Voltage - Output 2 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS-15548 | MEAN WELL USA Inc. | 0 | 1866-1111-ND | ₹6,495.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹19,242.77860 | ₹9,62,138.93 |
