18V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R12-180

DigiKey Part Number
364-1767-ND
Manufacturer
Manufacturer Product Number
L6R12-180
Description
AC/DC WALL MOUNT ADAPTER 18V 13W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
700mA
Power (Watts)
13 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.32" L x 1.61" W x 1.24" H (58.9mm x 40.9mm x 31.5mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹705.42000₹705.42
5₹648.94800₹3,244.74
10₹625.93000₹6,259.30
25₹596.76320₹14,919.08
50₹575.61000₹28,780.50
150₹543.59120₹81,538.68
300₹524.31103₹1,57,293.31
600₹505.71265₹3,03,427.59
Manufacturers Standard Package