
L6R24-300 | |
|---|---|
DigiKey Part Number | 364-1776-ND |
Manufacturer | |
Manufacturer Product Number | L6R24-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 24W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹951.43000 | ₹951.43 |
| 5 | ₹875.20200 | ₹4,376.01 |
| 10 | ₹844.17200 | ₹8,441.72 |
| 25 | ₹804.86600 | ₹20,121.65 |
| 50 | ₹776.31400 | ₹38,815.70 |
| 100 | ₹748.77750 | ₹74,877.75 |
| 300 | ₹707.11710 | ₹2,12,135.13 |
| 500 | ₹688.54762 | ₹3,44,273.81 |