
M39029/88-484 | |
|---|---|
DigiKey Part Number | 2899-M39029/88-484T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/88-484 |
Description | M39029/88-484 |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Chromel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹4,046.13600 | ₹20,230.68 |
| 100 | ₹3,751.66840 | ₹3,75,166.84 |
| 250 | ₹3,662.20980 | ₹9,15,552.45 |
| 500 | ₹3,576.47868 | ₹17,88,239.34 |
| 1,000 | ₹3,075.13800 | ₹30,75,138.00 |
| 2,500 | ₹2,957.72364 | ₹73,94,309.10 |
| 5,000 | ₹2,562.61500 | ₹1,28,13,075.00 |
