
C-1X | |
|---|---|
DigiKey Part Number | 237-1776-ND |
Manufacturer | |
Manufacturer Product Number | C-1X |
Description | FIXED IND 15H 20MA 1K OHM CHASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 H Unshielded Wirewound Inductor 20 mA 1kOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1kOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.062" L x 1.250" W (52.37mm x 31.75mm) | |
Height - Seated (Max) | 1.187" (30.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹962.61000 | ₹962.61 |
| 10 | ₹791.52200 | ₹7,915.22 |
| 25 | ₹732.36760 | ₹18,309.19 |
| 50 | ₹690.58280 | ₹34,529.14 |
| 100 | ₹651.23040 | ₹65,123.04 |
| 250 | ₹602.72332 | ₹1,50,680.83 |
| 500 | ₹568.51102 | ₹2,84,255.51 |
| 1,000 | ₹560.28083 | ₹5,60,280.83 |